
9RA0812G1001 | |
|---|---|
DigiKey Part Number | 1688-9RA0812G1001-ND |
Manufacturer | |
Manufacturer Product Number | 9RA0812G1001 |
Description | FAN AXIAL 80X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 85.5 CFM (2.39m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Locked Rotor Protection, Speed Sensor (Tach) |
Mfr | Noise 48.0dB(A) |
Series | Power (Watts) 9.84 W |
Packaging Box | RPM |
Part Status Active | Termination 3 Wire Leads |
Voltage - Rated | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency cURus, TUV |
Width 38.00mm | Current Rating (Amps) 0.820A |
Air Flow 85.5 CFM (2.39m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.830 in H2O (206.7 Pa) | Material - Frame Plastic |
Bearing Type Ball | Lifetime @ Temp. Varies Based on Temperature |
Fan Type |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9RA0812G10011 | Sanyo Denki America Inc. | 28 | 1688-9RA0812G10011-ND | 638,97000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 638,97000 Kč | 638,97 Kč |
| Unit Price without VAT: | 638,97000 Kč |
|---|---|
| Unit Price with VAT: | 773,15370 Kč |









