109S074UL is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panasonic Industrial Automation Sales
In Stock: 0
Unit Price: 808,32000 Kč
Datasheet
Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 102.5 CFM (2.87m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 102.5 CFM (2.87m³/min) 2 Terminals
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

109S074UL

DigiKey Part Number
1688-1934-ND
Manufacturer
Manufacturer Product Number
109S074UL
Description
FAN 120X38MM 115VAC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 119mm L x 119mm H Ball 102.5 CFM (2.87m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
109S074UL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sanyo Denki America Inc.
Series
Packaging
Box
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
102.5 CFM (2.87m³/min)
Static Pressure
0.276 in H2O (68.7 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
45.0dB(A)
Power (Watts)
16.00W
RPM
3100 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-22 ~ 140°F (-30 ~ 60°C)
Approval Agency
CE, CSA, PSE, TUV, UL
Weight
1.2 lbs (544.3 g)
Current Rating (Amps)
0.240A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
25000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 214,80000 Kč1 214,80 Kč
20923,39000 Kč18 467,80 Kč
40881,73200 Kč35 269,28 Kč
Manufacturers Standard Package
Unit Price without VAT:1 214,80000 Kč
Unit Price with VAT:1 469,90800 Kč