San Ace 80-3 Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
San Ace 80-3 Wire

109R0812G401

DigiKey Part Number
1688-1281-ND
Manufacturer
Manufacturer Product Number
109R0812G401
Description
FAN AXIAL 80X25MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 53.0 CFM (1.48m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
109R0812G401 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
53.0 CFM (1.48m³/min)
Static Pressure
0.323 in H2O (80.4 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
40.0dB(A)
Power (Watts)
4.44 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 140°F (-20 ~ 60°C)
Approval Agency
CSA, TUV, UL
Weight
0.243 lb (110.22 g)
Current Rating (Amps)
0.370A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 788
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1367,65000 Kč367,65 Kč
10301,36800 Kč3 013,68 Kč
40297,60875 Kč11 904,35 Kč
Manufacturers Standard Package
Unit Price without VAT:367,65000 Kč
Unit Price with VAT:444,85650 Kč