
SMT-012-012VW | |
|---|---|
DigiKey Part Number | 4797-SMT-012-012VW-ND |
Manufacturer | |
Manufacturer Product Number | SMT-012-012VW |
Description | AC/DC 12V 12W COMPACT IP67 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Smarts Electronic & Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 265VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
Voltage - Isolation | 2 kV | |
Dimming | - | |
Features | OCP, OTP, SCP | |
Ratings | IP67 | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | 81% | |
Termination Style | Wire Leads | |
Size / Dimension | 2.64" L x 1.18" W x 0.79" H (67.0mm x 30.0mm x 20.0mm) | |
Approval Agency | CE, cETLus | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 248,62000 Kč | 248,62 Kč |
| 10 | 218,44200 Kč | 2 184,42 Kč |
| 25 | 207,50240 Kč | 5 187,56 Kč |
| 50 | 199,59440 Kč | 9 979,72 Kč |
| 100 | 191,98890 Kč | 19 198,89 Kč |
| 250 | 182,37772 Kč | 45 594,43 Kč |
| 500 | 175,42822 Kč | 87 714,11 Kč |
| 1 000 | 168,74350 Kč | 168 743,50 Kč |
| Unit Price without VAT: | 248,62000 Kč |
|---|---|
| Unit Price with VAT: | 300,83020 Kč |








