
JSU120-1500 | |
|---|---|
DigiKey Part Number | 237-2268-ND |
Manufacturer | |
Manufacturer Product Number | JSU120-1500 |
Description | AC/DC CONVERTER 12V 18W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | JSU120-1500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 85% | |
Operating Temperature | 0°C ~ 40°C | |
Features | Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 2.95" L x 1.89" W x 1.22" H (74.9mm x 48.0mm x 31.0mm) | |
Approval Agency | CE, cULus | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,48000 Kč | 342,48 Kč |
| 5 | 326,09800 Kč | 1 630,49 Kč |
| 10 | 319,33800 Kč | 3 193,38 Kč |
| 25 | 310,59400 Kč | 7 764,85 Kč |
| 50 | 304,13920 Kč | 15 206,96 Kč |
| 100 | 297,82090 Kč | 29 782,09 Kč |
| 250 | 289,66908 Kč | 72 417,27 Kč |
| 500 | 283,65190 Kč | 141 825,95 Kč |
| Unit Price without VAT: | 342,48000 Kč |
|---|---|
| Unit Price with VAT: | 414,40080 Kč |



