
RACV04-12 | |
|---|---|
DigiKey Part Number | 945-2945-ND |
Manufacturer | |
Manufacturer Product Number | RACV04-12 |
Description | LED DRIVER CV AC/DC 12V 330MA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 330mA 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | RACV04-12 Models |
Category | Current - Output (Max) 330mA |
Manufacturer Recom Power | Power (Watts) 4 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 50°C |
Type Constant Voltage | Efficiency 75% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 1.50" L x 1.06" W x 0.83" H (38.0mm x 27.0mm x 21.0mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CE, cETLus, ENEC |
Voltage - Input (Max) 264VAC | Mounting Type Chassis Mount |
Voltage - Output 12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 182,28000 Kč | 182,28 Kč |
| 5 | 166,59400 Kč | 832,97 Kč |
| 10 | 160,27500 Kč | 1 602,75 Kč |
| 25 | 152,25360 Kč | 3 806,34 Kč |
| 50 | 146,44740 Kč | 7 322,37 Kč |
| 100 | 140,85800 Kč | 14 085,80 Kč |
| 250 | 133,79052 Kč | 33 447,63 Kč |
| 500 | 128,67510 Kč | 64 337,55 Kč |
| Unit Price without VAT: | 182,28000 Kč |
|---|---|
| Unit Price with VAT: | 220,55880 Kč |







