Connector Header Through Hole 1 position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSW-101-06-T-S

DigiKey Part Number
SAM1027-01-ND
Manufacturer
Manufacturer Product Number
TSW-101-06-T-S
Description
CONN HEADER VERT 1POS
Customer Reference
Detailed Description
Connector Header Through Hole 1 position
Datasheet
 Datasheet
EDA/CAD Models
TSW-101-06-T-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.105" (2.67mm)
Series
Contact Length - Post
0.095" (2.41mm)
Packaging
Bulk
Overall Contact Length
0.300" (7.62mm)
Part Status
Active
Insulation Height
0.100" (2.54mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Tin
Number of Positions
Contact Finish - Post
Tin
Number of Rows
1
Contact Material
Phosphor Bronze
Number of Positions Loaded
All
Insulation Material
Polybutylene Terephthalate (PBT)
Style
Operating Temperature
-55°C ~ 105°C
Shrouding
Unshrouded
Material Flammability Rating
UL94 V-0
Mounting Type
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 033
Factory Stock: 3 984
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
106,59300 Kč65,93 Kč
1005,60440 Kč560,44 Kč
5005,00130 Kč2 500,65 Kč
1 0004,76235 Kč4 762,35 Kč
5 0004,25084 Kč21 254,20 Kč
10 0004,04795 Kč40 479,50 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč
Alternate Length
CONN HEADER VERT 50POS 2.54MM
In-Stock: 2029
Unit Price: 48,72000 Kč
CONN HEADER VERT 49POS 2.54MM
In-Stock: 0
Unit Price: 66,35000 Kč
CONN HEADER VERT 48POS 2.54MM
In-Stock: 100
Unit Price: 65,09000 Kč
CONN HEADER VERT 47POS 2.54MM
In-Stock: 0
Unit Price: 64,04000 Kč
CONN HEADER VERT 46POS 2.54MM
In-Stock: 0
Unit Price: 62,78000 Kč