



N7E50-D516PG-30 | |
|---|---|
DigiKey Part Number | 3M5442-ND |
Manufacturer | |
Manufacturer Product Number | N7E50-D516PG-30 |
Description | CONN COMPACT FLASH CARD R/A SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® - Type I Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Card Type | CompactFlash® - Type I | |
Number of Positions | 50 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Board Lock, Card Guide | |
Height Above Board | 0.157" (4.00mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,21000 Kč | 282,21 Kč |
| 10 | 239,83900 Kč | 2 398,39 Kč |
| 25 | 224,82120 Kč | 5 620,53 Kč |
| 50 | 214,08720 Kč | 10 704,36 Kč |
| 100 | 203,86960 Kč | 20 386,96 Kč |
| 300 | 188,67333 Kč | 56 602,00 Kč |
| 500 | 182,00142 Kč | 91 000,71 Kč |
| 1 000 | 173,32568 Kč | 173 325,68 Kč |
| Unit Price without VAT: | 282,21000 Kč |
|---|---|
| Unit Price with VAT: | 341,47410 Kč |




