PESD3V3S5UD,125 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 101 135
Unit Price: 20,58000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 8 361
Unit Price: 34,23000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 319
Unit Price: 37,59000 Kč
Datasheet
12V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD3V3S5UD,125

DigiKey Part Number
1727-5792-2-ND - Tape & Reel (TR)
1727-5792-1-ND - Cut Tape (CT)
1727-5792-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PESD3V3S5UD,125
Description
TVS DIODE 3.3VWM 12VC 6TSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
12V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
PESD3V3S5UD,125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
5
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5.3V
Voltage - Clamping (Max) @ Ipp
12V
Current - Peak Pulse (10/1000µs)
20A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
215pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
SC-74, SOT-457
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,75000 Kč15,75 Kč
109,80600 Kč98,06 Kč
1006,30150 Kč630,15 Kč
5004,78796 Kč2 393,98 Kč
1 0004,29913 Kč4 299,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,67801 Kč11 034,03 Kč
6 0003,36497 Kč20 189,82 Kč
9 0003,20544 Kč28 848,96 Kč
15 0003,02618 Kč45 392,70 Kč
21 0002,92002 Kč61 320,42 Kč
30 0002,81687 Kč84 506,10 Kč
Manufacturers Standard Package
Unit Price without VAT:15,75000 Kč
Unit Price with VAT:19,05750 Kč