
SP0505BAJTG | |
|---|---|
DigiKey Part Number | F3160TR-ND - Tape & Reel (TR) F3160CT-ND - Cut Tape (CT) F3160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP0505BAJTG |
Description | TVS DIODE 5.5VWM 8.5VC SC706 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.5V Clamp Ipp Tvs Diode Surface Mount SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SP0505BAJTG Models |
Category | Voltage - Clamping (Max) @ Ipp 8.5V |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case 6-TSSOP, SC-88, SOT-363 |
Unidirectional Channels 5 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 5.5V (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PESD5V0L5UY,115 | Nexperia USA Inc. | 5 422 | 1727-3836-1-ND | 9,80000 Kč | Direct |
| PESD5V0L5UY,125 | Nexperia USA Inc. | 8 500 | 1727-5798-1-ND | 9,80000 Kč | Direct |
| ESDA6V1-5M6 | STMicroelectronics | 944 | 497-5779-1-ND | 12,93000 Kč | Similar |
| ESDA6V1-5P6 | STMicroelectronics | 14 | 497-12488-1-ND | 10,43000 Kč | Similar |
| ESDA6V1-5W6 | STMicroelectronics | 41 837 | 497-6634-1-ND | 12,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,79000 Kč | 38,79 Kč |
| 10 | 24,56800 Kč | 245,68 Kč |
| 100 | 16,46120 Kč | 1 646,12 Kč |
| 500 | 12,98464 Kč | 6 492,32 Kč |
| 1 000 | 11,86636 Kč | 11 866,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,88180 Kč | 26 645,40 Kč |
| Unit Price without VAT: | 38,79000 Kč |
|---|---|
| Unit Price with VAT: | 46,93590 Kč |





