
ESDA6V1-5W6 | |
|---|---|
DigiKey Part Number | 497-6634-2-ND - Tape & Reel (TR) 497-6634-1-ND - Cut Tape (CT) 497-6634-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA6V1-5W6 |
Description | TVS DIODE 3VWM SOT3236L |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-323-6L |
Datasheet | Datasheet |
EDA/CAD Models | ESDA6V1-5W6 Models |
Category | Power - Peak Pulse 100W |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case 6-TSSOP, SC-88, SOT-363 |
Unidirectional Channels 5 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 3V | Base Product Number |
Voltage - Breakdown (Min) 6.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 10 | 7,79000 Kč | 77,90 Kč |
| 100 | 4,95760 Kč | 495,76 Kč |
| 500 | 3,73470 Kč | 1 867,35 Kč |
| 1 000 | 3,33952 Kč | 3 339,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,83690 Kč | 8 510,70 Kč |
| 6 000 | 2,58359 Kč | 15 501,54 Kč |
| 9 000 | 2,45446 Kč | 22 090,14 Kč |
| 15 000 | 2,30933 Kč | 34 639,95 Kč |
| 21 000 | 2,22340 Kč | 46 691,40 Kč |
| 30 000 | 2,13984 Kč | 64 195,20 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |




