
ESDA6V1-5P6 | |
|---|---|
DigiKey Part Number | 497-12488-2-ND - Tape & Reel (TR) 497-12488-1-ND - Cut Tape (CT) 497-12488-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA6V1-5P6 |
Description | TVS DIODE 3VWM SOT666IP |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-666IP |
Datasheet | Datasheet |
EDA/CAD Models | ESDA6V1-5P6 Models |
Category | Power - Peak Pulse 150W |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Zener | Package / Case SOT-563, SOT-666 |
Unidirectional Channels 5 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 3V | Base Product Number |
Voltage - Breakdown (Min) 6.1V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP0505BAHTG | Littelfuse Inc. | 8 360 | F2716CT-ND | 1,27000 Kč | Similar |
| SP0505BAJTG | Littelfuse Inc. | 1 264 | F3160CT-ND | 1,39000 Kč | Similar |
| SP1001-05JTG | Littelfuse Inc. | 1 114 | F2897CT-ND | 0,83000 Kč | Similar |
| SP1001-05XTG | Littelfuse Inc. | 17 793 | F2898CT-ND | 0,85000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 6,40400 Kč | 64,04 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |











