


SP1001-05XTG | |
|---|---|
DigiKey Part Number | F2898TR-ND - Tape & Reel (TR) F2898CT-ND - Cut Tape (CT) F2898DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1001-05XTG |
Description | TVS DIODE 5.5VWM 13VC SOT563 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 13V |
Mfr | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 5 | Package / Case SOT-563, SOT-666 |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Supplier Device Package |
Voltage - Breakdown (Min) 7V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 14,30000 Kč | 143,00 Kč |
| 100 | 9,33780 Kč | 933,78 Kč |
| 500 | 7,19980 Kč | 3 599,90 Kč |
| 1 000 | 6,51085 Kč | 6 510,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,69613 Kč | 14 088,39 Kč |
| 6 000 | 4,32874 Kč | 25 972,44 Kč |
| 9 000 | 4,27309 Kč | 38 457,81 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |




