8.5V Clamp Ipp Tvs Diode Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8.5V Clamp Ipp Tvs Diode Surface Mount SOT-23-6
SOT-23-6
Building Automation – Protect/Sense/Control

SP0505BAHTG

DigiKey Part Number
F2716TR-ND - Tape & Reel (TR)
F2716CT-ND - Cut Tape (CT)
F2716DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP0505BAHTG
Description
TVS DIODE 5.5VWM 8.5VC SOT23-6
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8.5V Clamp Ipp Tvs Diode Surface Mount SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SP0505BAHTG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
8.5V
Mfr
Power Line Protection
No
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Zener
Package / Case
SOT-23-6
Unidirectional Channels
5
Supplier Device Package
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDSOT236-T05CBourns Inc.11 756CDSOT236-T05CCT-ND24,57000 KčSimilar
In-Stock: 7 717
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,49000 Kč35,49 Kč
1022,48900 Kč224,89 Kč
10014,99470 Kč1 499,47 Kč
50011,78072 Kč5 890,36 Kč
1 00010,74636 Kč10 746,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,87159 Kč23 614,77 Kč
Manufacturers Standard Package
Unit Price without VAT:35,49000 Kč
Unit Price with VAT:42,94290 Kč