Similar
Similar
Similar
Similar
Similar

PESD3V3L5UF,115 | |
|---|---|
DigiKey Part Number | 1727-5308-2-ND - Tape & Reel (TR) 1727-5308-1-ND - Cut Tape (CT) 1727-5308-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PESD3V3L5UF,115 |
Description | TVS DIODE 3.3VWM 12V 6XSON |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | PESD3V3L5UF,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.3V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 25W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 22pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,59300 Kč | 65,93 Kč |
| 100 | 4,17440 Kč | 417,44 Kč |
| 500 | 3,12660 Kč | 1 563,30 Kč |
| 1 000 | 2,78790 Kč | 2 787,90 Kč |
| 2 000 | 2,50233 Kč | 5 004,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,19278 Kč | 10 963,90 Kč |
| 10 000 | 2,00130 Kč | 20 013,00 Kč |
| 15 000 | 1,90369 Kč | 28 555,35 Kč |
| 25 000 | 1,79402 Kč | 44 850,50 Kč |
| 35 000 | 1,72907 Kč | 60 517,45 Kč |
| 50 000 | 1,66593 Kč | 83 296,50 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |














