
ESDA6V1-5M6 | |
|---|---|
DigiKey Part Number | 497-5779-2-ND - Tape & Reel (TR) 497-5779-1-ND - Cut Tape (CT) 497-5779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA6V1-5M6 |
Description | TVS DIODE 3VWM 6UQFN |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-µQFN (1.45x1.0) |
Datasheet | Datasheet |
EDA/CAD Models | ESDA6V1-5M6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 6.1V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 100W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 70pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,84000 Kč | 8,84 Kč |
| 10 | 5,97800 Kč | 59,78 Kč |
| 100 | 4,10480 Kč | 410,48 Kč |
| 500 | 3,51536 Kč | 1 757,68 Kč |
| 1 000 | 3,15750 Kč | 3 157,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,50495 Kč | 7 514,85 Kč |
| 6 000 | 2,35760 Kč | 14 145,60 Kč |
| 9 000 | 1,93398 Kč | 17 405,82 Kč |
| Unit Price without VAT: | 8,84000 Kč |
|---|---|
| Unit Price with VAT: | 10,69640 Kč |








