
DF2S16FS,L3M | |
|---|---|
DigiKey Part Number | DF2S16FSL3MTR-ND - Tape & Reel (TR) DF2S16FSL3MCT-ND - Cut Tape (CT) DF2S16FSL3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2S16FS,L3M |
Description | TVS DIODE 12VWM SOD923 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | DF2S16FS,L3M Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 10pF @ 1MHz |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case SOD-923 |
Unidirectional Channels 1 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 12V (Max) | Base Product Number |
Voltage - Breakdown (Min) 15.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,16900 Kč | 21,69 Kč |
| 100 | 1,33480 Kč | 133,48 Kč |
| 500 | 0,96812 Kč | 484,06 Kč |
| 1 000 | 0,84903 Kč | 849,03 Kč |
| 2 000 | 0,74809 Kč | 1 496,18 Kč |
| 5 000 | 0,63843 Kč | 3 192,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,57044 Kč | 5 704,40 Kč |
| 20 000 | 0,51316 Kč | 10 263,20 Kč |
| 30 000 | 0,48395 Kč | 14 518,50 Kč |
| 50 000 | 0,45108 Kč | 22 554,00 Kč |
| 70 000 | 0,43162 Kč | 30 213,40 Kč |
| 100 000 | 0,41269 Kč | 41 269,00 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |











