
CDSOT236-T05C | |
|---|---|
DigiKey Part Number | CDSOT236-T05CTR-ND - Tape & Reel (TR) CDSOT236-T05CCT-ND - Cut Tape (CT) CDSOT236-T05CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSOT236-T05C |
Description | TVS DIODE 5VWM 21VC SOT23-6 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 21V Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17A (8/20µs) |
Mfr | Power - Peak Pulse 350W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 5 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V | Package / Case SOT-23-6 |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 15,35000 Kč | 153,50 Kč |
| 100 | 10,04540 Kč | 1 004,54 Kč |
| 500 | 7,76674 Kč | 3 883,37 Kč |
| 1 000 | 7,03286 Kč | 7 032,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,10041 Kč | 18 301,23 Kč |
| 6 000 | 5,63089 Kč | 33 785,34 Kč |
| 9 000 | 5,39173 Kč | 48 525,57 Kč |
| 15 000 | 5,12304 Kč | 76 845,60 Kč |
| 21 000 | 4,96397 Kč | 104 243,37 Kč |
| 30 000 | 4,80937 Kč | 144 281,10 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

