


SP1001-05JTG | |
|---|---|
DigiKey Part Number | F2897TR-ND - Tape & Reel (TR) F2897CT-ND - Cut Tape (CT) F2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1001-05JTG |
Description | TVS DIODE 5.5VWM 13VC SC706 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | SP1001-05JTG Models |
Category | Voltage - Clamping (Max) @ Ipp 13V |
Mfr | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 5 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Breakdown (Min) 7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESDA6V1-5P6 | STMicroelectronics | 94 | 497-12488-1-ND | 10,50000 Kč | Similar |
| ESDALC6V1-5M6 | STMicroelectronics | 2 574 | 497-5780-1-ND | 13,02000 Kč | Similar |
| ESDALC6V1-5P6 | STMicroelectronics | 43 715 | 497-7229-1-ND | 14,07000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 13,96400 Kč | 139,64 Kč |
| 100 | 9,10470 Kč | 910,47 Kč |
| 500 | 7,01250 Kč | 3 506,25 Kč |
| 1 000 | 6,33825 Kč | 6 338,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,56825 Kč | 13 704,75 Kč |
| 6 000 | 4,20884 Kč | 25 253,04 Kč |
| 9 000 | 4,13399 Kč | 37 205,91 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |











