14V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-666
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-666
SOT-666

ESDALC6V1-5P6

DigiKey Part Number
497-7229-2-ND - Tape & Reel (TR)
497-7229-1-ND - Cut Tape (CT)
497-7229-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDALC6V1-5P6
Description
TVS DIODE 5VWM 14VC SOT666
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
14V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-666
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Mfr
Power - Peak Pulse
30W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Capacitance @ Frequency
12pF @ 1MHz
Type
Zener
Operating Temperature
-40°C ~ 125°C (TJ)
Unidirectional Channels
5
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
5V (Max)
Package / Case
SOT-563, SOT-666
Voltage - Breakdown (Min)
6.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
14V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SP1001-05JTGLittelfuse Inc.1 114F2897CT-ND22,47000 KčSimilar
In-Stock: 43 715
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
108,71400 Kč87,14 Kč
1005,57920 Kč557,92 Kč
5004,21934 Kč2 109,67 Kč
1 0003,78069 Kč3 780,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,22277 Kč9 668,31 Kč
6 0002,94161 Kč17 649,66 Kč
9 0002,79831 Kč25 184,79 Kč
15 0002,63728 Kč39 559,20 Kč
21 0002,54191 Kč53 380,11 Kč
30 0002,44923 Kč73 476,90 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč