
ESDA6V1-5SC6 | |
|---|---|
DigiKey Part Number | 497-7747-2-ND - Tape & Reel (TR) 497-7747-1-ND - Cut Tape (CT) 497-7747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA6V1-5SC6 |
Description | TVS DIODE 3VWM SOT23-6 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ESDA6V1-5SC6 Models |
Category | Power - Peak Pulse 100W |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Zener | Package / Case SOT-23-6 |
Unidirectional Channels 5 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 3V | Base Product Number |
Voltage - Breakdown (Min) 6.1V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 7,19500 Kč | 71,95 Kč |
| 100 | 4,56940 Kč | 456,94 Kč |
| 500 | 3,43364 Kč | 1 716,82 Kč |
| 1 000 | 3,06659 Kč | 3 066,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,59936 Kč | 7 798,08 Kč |
| 6 000 | 2,36390 Kč | 14 183,40 Kč |
| 9 000 | 2,24384 Kč | 20 194,56 Kč |
| 15 000 | 2,10894 Kč | 31 634,10 Kč |
| 21 000 | 2,02902 Kč | 42 609,42 Kč |
| 30 000 | 1,95134 Kč | 58 540,20 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |











