
ESDA6V1-5SC6Y | |
|---|---|
DigiKey Part Number | 497-17311-2-ND - Tape & Reel (TR) 497-17311-1-ND - Cut Tape (CT) 497-17311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA6V1-5SC6Y |
Description | TVS DIODE 5.2VWM 11.4VC SOT23-6 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 11.4V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ESDA6V1-5SC6Y Models |
Category | Current - Peak Pulse (10/1000µs) 7A (8/20µs) |
Mfr | Power - Peak Pulse 80W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 5 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.2V | Package / Case SOT-23-6 |
Voltage - Breakdown (Min) 6.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 11.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,89000 Kč | 11,89 Kč |
| 10 | 7,29900 Kč | 72,99 Kč |
| 100 | 4,64450 Kč | 464,45 Kč |
| 500 | 3,49162 Kč | 1 745,81 Kč |
| 1 000 | 3,11915 Kč | 3 119,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,64531 Kč | 7 935,93 Kč |
| 6 000 | 2,40638 Kč | 14 438,28 Kč |
| 9 000 | 2,28460 Kč | 20 561,40 Kč |
| 15 000 | 2,14773 Kč | 32 215,95 Kč |
| 21 000 | 2,06666 Kč | 43 399,86 Kč |
| 30 000 | 1,98786 Kč | 59 635,80 Kč |
| Unit Price without VAT: | 11,89000 Kč |
|---|---|
| Unit Price with VAT: | 14,38690 Kč |



