
PESD3V3L5UV/DG,115 | |
|---|---|
DigiKey Part Number | 2156-PESD3V3L5UV/DG,115-1727-ND |
Manufacturer | |
Manufacturer Product Number | PESD3V3L5UV/DG,115 |
Description | TVS DIODE 3.3VWM 12VC SOT666 |
Customer Reference | |
Detailed Description | 12V Clamp 2.5A Ipp Tvs Diode Surface Mount SOT-666 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 25W |
Mfr | Power Line Protection No |
Packaging Bulk | Applications Telecom |
Part Status Active | Capacitance @ Frequency 22pF @ 1MHz |
Type Zener | Operating Temperature -65°C ~ 150°C (TA) |
Unidirectional Channels 5 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case SOT-563, SOT-666 |
Voltage - Breakdown (Min) 5.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12V | Base Product Number |
Current - Peak Pulse (10/1000µs) 2.5A |
| Bulk: | 6717332 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 813 | 3,56966 Kč | 6 471,79 Kč |
| Unit Price without VAT: | 3,56966 Kč |
|---|---|
| Unit Price with VAT: | 4,31929 Kč |


