
BCS-101-L-S-TE | |
|---|---|
DigiKey Part Number | SAM1011-01-ND |
Manufacturer | |
Manufacturer Product Number | BCS-101-L-S-TE |
Description | CONN RCPT 1POS GOLD PCB |
Customer Reference | |
Detailed Description | 1 Position Receptacle Connector Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | BCS-101-L-S-TE Models |
Category | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.290" (7.37mm) |
Packaging Bulk | Contact Length - Post 0.120" (3.05mm) |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 125°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Female Socket | Contact Finish - Post Tin |
Style Board to Board | Current Rating (Amps) 4.6A per Contact |
Number of Positions | Voltage Rating 475VAC |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,47000 Kč | 11,47 Kč |
| 10 | 9,80200 Kč | 98,02 Kč |
| 100 | 8,32550 Kč | 832,55 Kč |
| 500 | 7,43124 Kč | 3 715,62 Kč |
| 1 000 | 7,07606 Kč | 7 076,06 Kč |
| 5 000 | 6,31634 Kč | 31 581,70 Kč |
| 10 000 | 6,01496 Kč | 60 149,60 Kč |
| Unit Price without VAT: | 11,47000 Kč |
|---|---|
| Unit Price with VAT: | 13,87870 Kč |


















