1 Position Receptacle Connector Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLW-101-01-T-S

DigiKey Part Number
SAM1093-01-ND
Manufacturer
Manufacturer Product Number
SLW-101-01-T-S
Description
CONN RCPT 1POS TIN PCB
Customer Reference
Detailed Description
1 Position Receptacle Connector Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
SLW-101-01-T-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.180" (4.57mm)
Part Status
Active
Contact Length - Post
0.115" (2.92mm)
Connector Type
Operating Temperature
-55°C ~ 105°C
Contact Type
Forked
Contact Finish - Post
Tin
Style
Board to Board
Mated Stacking Heights
6.09mm
Number of Positions
Insulation Material
Polyester, Glass Filled
Number of Positions Loaded
All
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 984
Factory Stock: 3 496
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
107,89500 Kč78,95 Kč
1006,70260 Kč670,26 Kč
5005,98150 Kč2 990,75 Kč
1 0005,69571 Kč5 695,71 Kč
5 0005,08399 Kč25 419,95 Kč
10 0004,84143 Kč48 414,30 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč
Alternate Length
CONN RCPT 50POS 0.1 TIN PCB
In-Stock: 4319
Unit Price: 79,79000 Kč
CONN RCPT 49POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 125,78000 Kč
CONN RCPT 48POS 0.1 TIN PCB
In-Stock: 330
Unit Price: 123,47000 Kč
CONN RCPT 47POS 0.1 TIN PCB
In-Stock: 0
Unit Price: 121,16000 Kč
CONN RCPT 46POS 0.1 TIN PCB
In-Stock: 330
Unit Price: 118,85000 Kč