



SLW-150-01-T-S | |
|---|---|
DigiKey Part Number | SAM1093-50-ND |
Manufacturer | |
Manufacturer Product Number | SLW-150-01-T-S |
Description | CONN RCPT 50POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SLW-150-01-T-S Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.180" (4.57mm) |
Connector Type | Contact Length - Post 0.115" (2.92mm) |
Contact Type Forked | Operating Temperature -55°C ~ 105°C |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Mated Stacking Heights 6.09mm |
Number of Positions Loaded All | Insulation Material Polyester, Glass Filled |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,79000 Kč | 79,79 Kč |
| 25 | 72,17440 Kč | 1 804,36 Kč |
| 50 | 67,06760 Kč | 3 353,38 Kč |
| 100 | 63,85490 Kč | 6 385,49 Kč |
| 500 | 48,19042 Kč | 24 095,21 Kč |
| 1 000 | 42,96212 Kč | 42 962,12 Kč |
| 2 500 | 34,71784 Kč | 86 794,60 Kč |
| Unit Price without VAT: | 79,79000 Kč |
|---|---|
| Unit Price with VAT: | 96,54590 Kč |


























