
SSQ-101-01-T-S | |
|---|---|
DigiKey Part Number | SAM1184-01-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-101-01-T-S |
Description | CONN RCPT 1POS TIN PCB |
Customer Reference | |
Detailed Description | 1 Position Receptacle Connector Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-101-01-T-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.335" (8.51mm) |
Part Status Active | Contact Length - Post 0.104" (2.64mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Voltage Rating 465VAC, 655VDC |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 7,93700 Kč | 79,37 Kč |
| 100 | 6,74040 Kč | 674,04 Kč |
| 500 | 6,01508 Kč | 3 007,54 Kč |
| 1 000 | 5,72762 Kč | 5 727,62 Kč |
| 5 000 | 5,11255 Kč | 25 562,75 Kč |
| 10 000 | 4,86860 Kč | 48 686,00 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |



















