1 Position Receptacle Connector Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

929850-01-01-RA

DigiKey Part Number
929850E-01-01-ND
Manufacturer
Manufacturer Product Number
929850-01-01-RA
Description
CONN RCPT 1POS GOLD PCB
Customer Reference
Detailed Description
1 Position Receptacle Connector Through Hole Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Series
Insulation Color
Black
Packaging
Bulk
Insulation Height
0.325" (8.25mm)
Part Status
Active
Contact Length - Post
0.125" (3.18mm)
Connector Type
Operating Temperature
-40°C ~ 105°C
Contact Type
Forked
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
2A
Number of Positions Loaded
All
Voltage Rating
1500V
Number of Rows
1
Insulation Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester, Glass Filled
Mounting Type
Through Hole
Contact Shape
Square
Termination
Contact Material
Copper Alloy
Fastening Type
Push-Pull
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 908
Check for Additional Incoming Stock
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,25000 Kč5,25 Kč
104,43100 Kč44,31 Kč
1003,40800 Kč340,80 Kč
5002,88428 Kč1 442,14 Kč
1 0002,35997 Kč2 359,97 Kč
5 0002,09774 Kč10 488,70 Kč
10 0001,90105 Kč19 010,50 Kč
Manufacturers Standard Package
Unit Price without VAT:5,25000 Kč
Unit Price with VAT:6,35250 Kč
Alternate Length
CONN RCPT 2POS 0.1 GOLD PCB
In-Stock: 4243
Unit Price: 13,86000 Kč
CONN RCPT 3POS 0.1 GOLD PCB
In-Stock: 5147
Unit Price: 17,43000 Kč
CONN RCPT 4POS 0.1 GOLD PCB
In-Stock: 2384
Unit Price: 20,79000 Kč
CONN RCPT 5POS 0.1 GOLD PCB
In-Stock: 3778
Unit Price: 19,11000 Kč
CONN RCPT 6POS 0.1 GOLD PCB
In-Stock: 1140
Unit Price: 22,89000 Kč