
Category | Contact Length - Mating 0.295" (7.49mm) |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Insulation Height 0.110" (2.79mm) |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 2.5A |
Termination Solder | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 6,80300 Kč | 68,03 Kč |
| 100 | 5,29150 Kč | 529,15 Kč |
| 500 | 4,53556 Kč | 2 267,78 Kč |
| 1 000 | 3,77964 Kč | 3 779,64 Kč |
| 5 000 | 3,23974 Kč | 16 198,70 Kč |
| 10 000 | 3,02375 Kč | 30 237,50 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |







