
Category | Contact Finish Thickness - Mating 100.0µin (2.54µm) |
Mfr | Insulation Color Black |
Series | Insulation Height 0.325" (8.25mm) |
Packaging Bulk | Contact Length - Post 0.125" (3.18mm) |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Connector Type | Material Flammability Rating UL94 V-0 |
Contact Type Forked | Contact Finish - Post Tin |
Style Board to Board | Current Rating (Amps) 2A |
Number of Positions | Voltage Rating 1500V |
Number of Positions Loaded All | Insulation Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Copper Alloy |
Termination | Contact Finish Thickness - Post 100.0µin (2.54µm) |
Fastening Type Push-Pull | Base Product Number |
Contact Finish - Mating |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,45000 Kč | 9,45 Kč |
| 10 | 8,08400 Kč | 80,84 Kč |
| 100 | 6,86630 Kč | 686,63 Kč |
| 500 | 6,12764 Kč | 3 063,82 Kč |
| 1 000 | 5,83471 Kč | 5 834,71 Kč |
| 5 000 | 5,20822 Kč | 26 041,10 Kč |
| 10 000 | 4,95969 Kč | 49 596,90 Kč |
| Unit Price without VAT: | 9,45000 Kč |
|---|---|
| Unit Price with VAT: | 11,43450 Kč |




























