
PT10MV10-103A2020-S | |
|---|---|
DigiKey Part Number | 1993-1104-ND |
Manufacturer | |
Manufacturer Product Number | PT10MV10-103A2020-S |
Description | TRIMMER 10K OHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | ±300ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 11,80100 Kč | 118,01 Kč |
| 25 | 10,96920 Kč | 274,23 Kč |
| 50 | 10,37720 Kč | 518,86 Kč |
| 100 | 9,81660 Kč | 981,66 Kč |
| 250 | 9,11732 Kč | 2 279,33 Kč |
| 500 | 8,61842 Kč | 4 309,21 Kč |
| 2 000 | 7,69619 Kč | 15 392,38 Kč |
| 6 000 | 7,03234 Kč | 42 194,04 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |











