
SSA-101-W-G | |
|---|---|
DigiKey Part Number | SAM1123-01-ND |
Manufacturer | |
Manufacturer Product Number | SSA-101-W-G |
Description | CONN RCPT 1POS GOLD PCB |
Customer Reference | |
Detailed Description | 1 Position Receptacle, Breakaway Connector Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | SSA-101-W-G Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.230" (5.85mm) |
Connector Type | Contact Length - Post 0.656" (16.66mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Voltage Rating 1000V |
Number of Positions Loaded All | Insulation Material Polyethylene Terephthalate (PET), Polyester |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,29000 Kč | 31,29 Kč |
| 10 | 26,52000 Kč | 265,20 Kč |
| 100 | 22,53510 Kč | 2 253,51 Kč |
| 500 | 20,11314 Kč | 10 056,57 Kč |
| 1 000 | 19,15312 Kč | 19 153,12 Kč |
| 5 000 | 17,09800 Kč | 85 490,00 Kč |
| 10 000 | 16,28275 Kč | 162 827,50 Kč |
| Unit Price without VAT: | 31,29000 Kč |
|---|---|
| Unit Price with VAT: | 37,86090 Kč |













