
SSQ-101-02-T-S-RA | |
|---|---|
DigiKey Part Number | SAM1195-01-ND |
Manufacturer | |
Manufacturer Product Number | SSQ-101-02-T-S-RA |
Description | CONN RCPT 1POS TIN PCB R/A |
Customer Reference | |
Detailed Description | 1 Position Receptacle Connector Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | SSQ-101-02-T-S-RA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.095" (2.41mm) |
Part Status Active | Contact Length - Post 0.100" (2.54mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Voltage Rating 465VAC, 655VDC |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Phosphor Bronze |
Termination | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 8,27300 Kč | 82,73 Kč |
| 100 | 7,02380 Kč | 702,38 Kč |
| 500 | 6,26874 Kč | 3 134,37 Kč |
| 1 000 | 5,96910 Kč | 5 969,10 Kč |
| 5 000 | 5,32820 Kč | 26 641,00 Kč |
| 10 000 | 5,07392 Kč | 50 739,20 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |


















