Pin Contact Gold 28-30 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T1M44-M-2830-01-G

DigiKey Part Number
612-T1M44-M-2830-01-GTR-ND - Tape & Reel (TR)
612-T1M44-M-2830-01-GCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
T1M44-M-2830-01-G
Description
CONN PIN 28-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 28-30 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
T1M44-M-2830-01-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
28-30 AWG
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 633
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
105,54300 Kč55,43 Kč
255,19920 Kč129,98 Kč
504,95140 Kč247,57 Kč
1004,71200 Kč471,20 Kč
2504,41712 Kč1 104,28 Kč
5004,20590 Kč2 102,95 Kč
1 0004,00474 Kč4 004,74 Kč
2 5003,75386 Kč9 384,65 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,15403 Kč15 770,15 Kč
10 0003,00349 Kč30 034,90 Kč
15 0002,91882 Kč43 782,30 Kč
25 0002,81555 Kč70 388,75 Kč
35 0002,74954 Kč96 233,90 Kč
50 0002,70349 Kč135 174,50 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč