
CAT-HT-144-2830-12 | |
|---|---|
DigiKey Part Number | SAM10882-ND |
Manufacturer | |
Manufacturer Product Number | CAT-HT-144-2830-12 |
Description | HAND TOOL STRAIGHT ACTION |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
EDA/CAD Models | CAT-HT-144-2830-12 Models |
Category | Tool Type Hand Crimper |
Manufacturer Samtec Inc. | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 28-30 AWG |
Packaging Bulk | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 187,75000 Kč | 22 187,75 Kč |
| Unit Price without VAT: | 22 187,75000 Kč |
|---|---|
| Unit Price with VAT: | 26 847,17750 Kč |









