
T1M44-R-2830-01-H | |
|---|---|
DigiKey Part Number | T1M44-R-2830-01-H-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T1M44-R-2830-01-H |
Description | CONN PIN 28-30AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 28-30 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | T1M44-R-2830-01-H Models |
Category | Pin or Socket Pin |
Manufacturer Samtec Inc. | Contact Termination Crimp |
Series | Wire Gauge 28-30 AWG |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 000 | 3,55706 Kč | 124 497,10 Kč |
| Unit Price without VAT: | 3,55706 Kč |
|---|---|
| Unit Price with VAT: | 4,30404 Kč |








