
TSDF-05-D-S | |
|---|---|
DigiKey Part Number | SAM10262-ND |
Manufacturer | |
Manufacturer Product Number | TSDF-05-D-S |
Description | CONN HSG 10POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Black 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSDF-05-D-S Models |
Category | Number of Rows 2 |
Mfr | Row Spacing 0.050" (1.27mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Color Black |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 50 | 25,11360 Kč | 1 255,68 Kč |
| 100 | 20,28410 Kč | 2 028,41 Kč |
| 500 | 18,45220 Kč | 9 226,10 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |






