Socket Contact Gold or PdNi +Gold Crimp 28-30 AWG Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

788088-1

DigiKey Part Number
A136611TR-ND - Tape & Reel (TR)
A136611CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
788088-1
Description
CONN SOCKET 28-30AWG GOLD CRIMP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Socket Contact Gold or PdNi +Gold Crimp 28-30 AWG Stamped
Datasheet
 Datasheet
EDA/CAD Models
788088-1 Models
Product Attributes
Filter Similar Products
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
28-30 AWG
Series
Contact Material
Brass
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold or PdNi +Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Type
Stamped
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 523
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1025,53400 Kč255,34 Kč
2523,92920 Kč598,23 Kč
5022,78280 Kč1 139,14 Kč
10021,69090 Kč2 169,09 Kč
25020,33280 Kč5 083,20 Kč
50019,36142 Kč9 680,71 Kč
1 00018,43708 Kč18 437,08 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00017,05426 Kč68 217,04 Kč
8 00016,24096 Kč129 927,68 Kč
12 00015,78351 Kč189 402,12 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč