
TSDF-05-D-S-L | |
|---|---|
DigiKey Part Number | TSDF-05-D-S-L-ND |
Manufacturer | |
Manufacturer Product Number | TSDF-05-D-S-L |
Description | CONN HSG 10POS 1.27MM TIGER EYE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Black 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TSDF-05-D-S-L Models |
Category | Row Spacing 0.050" (1.27mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Friction Lock |
Part Status Active | Color Black |
Contact Type Male Pin | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 50 | 41,91200 Kč | 2 095,60 Kč |
| 100 | 36,43150 Kč | 3 643,15 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |


