
SLH-010-1.50-G-D-A-K | |
|---|---|
DigiKey Part Number | 612-SLH-010-1.50-G-D-A-KTR-ND - Tape & Reel (TR) 612-SLH-010-1.50-G-D-A-KCT-ND - Cut Tape (CT) 612-SLH-010-1.50-G-D-A-KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLH-010-1.50-G-D-A-K |
Description | 0.50 MM MICRO BLADE & BEAM ULTRA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SLH-010-1.50-G-D-A-K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.072" (1.83mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 52,57900 Kč | 525,79 Kč |
| 25 | 49,26960 Kč | 1 231,74 Kč |
| 50 | 46,91800 Kč | 2 345,90 Kč |
| 100 | 44,67530 Kč | 4 467,53 Kč |
| 250 | 41,87840 Kč | 10 469,60 Kč |
| 500 | 39,87940 Kč | 19 939,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 450 | 34,49986 Kč | 50 024,80 Kč |
| 2 900 | 31,65449 Kč | 91 798,02 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |











