
SLH-020-1.50-G-D-A-K | |
|---|---|
DigiKey Part Number | 612-SLH-020-1.50-G-D-A-KTR-ND - Tape & Reel (TR) 612-SLH-020-1.50-G-D-A-KCT-ND - Cut Tape (CT) 612-SLH-020-1.50-G-D-A-KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLH-020-1.50-G-D-A-K |
Description | 0.50 MM MICRO BLADE & BEAM ULTRA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 2mm |
Number of Positions 40 | Height Above Board 0.072" (1.83mm) |
Pitch 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,74000 Kč | 105,74 Kč |
| 10 | 89,86600 Kč | 898,66 Kč |
| 25 | 84,22280 Kč | 2 105,57 Kč |
| 50 | 80,19780 Kč | 4 009,89 Kč |
| 100 | 76,36870 Kč | 7 636,87 Kč |
| 250 | 71,58776 Kč | 17 896,94 Kč |
| 500 | 69,68908 Kč | 34 844,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 450 | 56,93552 Kč | 82 556,50 Kč |
| Unit Price without VAT: | 105,74000 Kč |
|---|---|
| Unit Price with VAT: | 127,94540 Kč |





