
FM25CL64B-DG | |
|---|---|
DigiKey Part Number | FM25CL64B-DGRA-ND |
Manufacturer | |
Manufacturer Product Number | FM25CL64B-DG |
Description | IC FRAM 64KBIT SPI 20MHZ 8DFN |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 64Kbit SPI 20 MHz 8-DFN (4x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | FM25CL64B-DG Models |
Category | Memory Organization 8K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 20 MHz |
Packaging Tube | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 8-DFN (4x4.5) |
Technology FRAM (Ferroelectric RAM) | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 10 | 65,47200 Kč | 654,72 Kč |
| 25 | 63,57360 Kč | 1 589,34 Kč |
| 81 | 61,11457 Kč | 4 950,28 Kč |
| 162 | 59,66414 Kč | 9 665,59 Kč |
| 324 | 58,22083 Kč | 18 863,55 Kč |
| 567 | 57,06309 Kč | 32 354,77 Kč |
| 1 053 | 55,79425 Kč | 58 751,35 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |











