
YFF18PW0J475MT0H0N | |
|---|---|
DigiKey Part Number | 445-7079-2-ND - Tape & Reel (TR) 445-7079-1-ND - Cut Tape (CT) 445-7079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF18PW0J475MT0H0N |
Description | CAP FEEDTHRU 4.7UF 20% 6.3V 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Feed Through Capacitor 6.3V 4 A 12mOhm 0603 (1608 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF18PW0J475MT0H0N Models |
Category | Current 4 A |
Manufacturer TDK | DC Resistance (DCR) (Max) 12mOhm |
Series | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insertion Loss 40dB @ 200kHz ~ 2GHz |
Part Status Active | Mounting Type Surface Mount |
Type Feed Through | Package / Case 0603 (1608 Metric), 4 PC Pad |
Capacitance 4.7 µF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Height (Max) 0.028" (0.70mm) |
Voltage - Rated 6.3V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 Kč | 4,17 Kč |
| 10 | 2,41900 Kč | 24,19 Kč |
| 50 | 1,72680 Kč | 86,34 Kč |
| 100 | 1,51200 Kč | 151,20 Kč |
| 500 | 1,15290 Kč | 576,45 Kč |
| 1 000 | 1,04236 Kč | 1 042,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,85169 Kč | 3 406,76 Kč |
| 8 000 | 0,79201 Kč | 6 336,08 Kč |
| 12 000 | 0,76215 Kč | 9 145,80 Kč |
| 20 000 | 0,72906 Kč | 14 581,20 Kč |
| 28 000 | 0,70971 Kč | 19 871,88 Kč |
| 40 000 | 0,69111 Kč | 27 644,40 Kč |
| Unit Price without VAT: | 4,17000 Kč |
|---|---|
| Unit Price with VAT: | 5,04570 Kč |












