

SEAF-50-01-L-06-2-RA-GP-TR | |
|---|---|
DigiKey Part Number | SAM14368TR-ND - Tape & Reel (TR) SAM14368CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-50-01-L-06-2-RA-GP-TR |
Description | CONN HD ARRAY RCPT 300P R/A SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Female Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAF-50-01-L-06-2-RA-GP-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 300 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Mating Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.411" (10.45mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 661,77000 Kč | 661,77 Kč |
| 10 | 626,56600 Kč | 6 265,66 Kč |
| 25 | 603,02840 Kč | 15 075,71 Kč |
| 50 | 588,23920 Kč | 29 411,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 480,13480 Kč | 60 016,85 Kč |
| 250 | 443,88980 Kč | 110 972,45 Kč |
| Unit Price without VAT: | 661,77000 Kč |
|---|---|
| Unit Price with VAT: | 800,74170 Kč |











