


LDFL006102VS-V0E | |
|---|---|
DigiKey Part Number | 565-LDFL006102VS-V0E-ND |
Manufacturer | |
Manufacturer Product Number | LDFL006102VS-V0E |
Description | CMC 1MH 5.5A 2LN TH AEC-Q200 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 mH @ 100 kHz 2 Line Common Mode Choke Through Hole 5.5A DCR 16mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 100 kHz | |
Current Rating (Max) | 5.5A | |
DC Resistance (DCR) (Max) | 16mOhm | |
Voltage Rating - DC | 250V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 130°C | |
Ratings | AEC-Q200 | |
Approval Agency | - | |
Features | Nanocrystalline Core | |
Mounting Type | Through Hole | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height (Max) | 0.591" (15.00mm) | |
Package / Case | Radial, Vertical (Open) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 202,00000 Kč | 202,00 Kč |
| 10 | 166,03100 Kč | 1 660,31 Kč |
| 25 | 153,61280 Kč | 3 840,32 Kč |
| 50 | 144,85260 Kč | 7 242,63 Kč |
| 200 | 128,82590 Kč | 25 765,18 Kč |
| 400 | 121,50755 Kč | 48 603,02 Kč |
| 600 | 117,85128 Kč | 70 710,77 Kč |
| Unit Price without VAT: | 202,00000 Kč |
|---|---|
| Unit Price with VAT: | 244,42000 Kč |









