
ECS-2033-250-AU | |
|---|---|
DigiKey Part Number | XC1861TR-ND - Tape & Reel (TR) XC1861CT-ND - Cut Tape (CT) XC1861DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-2033-250-AU |
Description | XTAL OSC XO 25.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-2033-250-AU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 13mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,93000 Kč | 48,93 Kč |
| 10 | 42,52100 Kč | 425,21 Kč |
| 25 | 40,20680 Kč | 1 005,17 Kč |
| 50 | 38,53980 Kč | 1 926,99 Kč |
| 100 | 36,94600 Kč | 3 694,60 Kč |
| 250 | 34,93984 Kč | 8 734,96 Kč |
| 500 | 33,49600 Kč | 16 748,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 32,11287 Kč | 32 112,87 Kč |
| 2 000 | 30,78790 Kč | 61 575,80 Kč |
| 3 000 | 30,03890 Kč | 90 116,70 Kč |
| 5 000 | 29,12196 Kč | 145 609,80 Kč |
| 7 000 | 28,53364 Kč | 199 735,48 Kč |
| Unit Price without VAT: | 48,93000 Kč |
|---|---|
| Unit Price with VAT: | 59,20530 Kč |




