
ASELJ-E-49.152MHZ-L-R-T | |
|---|---|
DigiKey Part Number | 535-ASELJ-E-49.152MHZ-L-R-TTR-ND - Tape & Reel (TR) 535-ASELJ-E-49.152MHZ-L-R-TCT-ND - Cut Tape (CT) 535-ASELJ-E-49.152MHZ-L-R-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASELJ-E-49.152MHZ-L-R-T |
Description | XTAL OSC XO 49.152 MHZ CMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 49.152 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASELJ-E-49.152MHZ-L-R-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | 20µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,91000 Kč | 35,91 Kč |
| 10 | 31,18200 Kč | 311,82 Kč |
| 25 | 29,48960 Kč | 737,24 Kč |
| 50 | 28,26760 Kč | 1 413,38 Kč |
| 100 | 27,10000 Kč | 2 710,00 Kč |
| 250 | 25,62848 Kč | 6 407,12 Kč |
| 500 | 24,56850 Kč | 12 284,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,55346 Kč | 23 553,46 Kč |
| 2 000 | 22,50471 Kč | 45 009,42 Kč |
| 3 000 | 22,03138 Kč | 66 094,14 Kč |
| 5 000 | 21,35816 Kč | 106 790,80 Kč |
| 7 000 | 20,92637 Kč | 146 484,59 Kč |
| 10 000 | 20,47832 Kč | 204 783,20 Kč |
| Unit Price without VAT: | 35,91000 Kč |
|---|---|
| Unit Price with VAT: | 43,45110 Kč |









