




SEAM-50-02.0-L-06-2-A-GP-K-TR | |
|---|---|
DigiKey Part Number | SAM14470TR-ND - Tape & Reel (TR) SAM14470CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAM-50-02.0-L-06-2-A-GP-K-TR |
Description | CONN HD ARRAY PLUG 300P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Male Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | SEAM-50-02.0-L-06-2-A-GP-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Male | |
Number of Positions | 300 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Mating Flange, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 7mm, 8mm, 8.5mm, 9.5mm | |
Height Above Board | 0.181" (4.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,07000 Kč | 460,07 Kč |
| 10 | 391,04600 Kč | 3 910,46 Kč |
| 25 | 366,56640 Kč | 9 164,16 Kč |
| 50 | 349,07080 Kč | 17 453,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 355,91731 Kč | 62 285,53 Kč |
| 350 | 303,19191 Kč | 106 117,17 Kč |
| 525 | 284,26053 Kč | 149 236,78 Kč |
| Unit Price without VAT: | 460,07000 Kč |
|---|---|
| Unit Price with VAT: | 556,68470 Kč |



