


SEAF-50-06.0-L-06-2-A-K-TR | |
|---|---|
DigiKey Part Number | SAM15057TR-ND - Tape & Reel (TR) SAM15057CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SEAF-50-06.0-L-06-2-A-K-TR |
Description | CONN HD ARRAY RCPT 300P SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 300 Position Connector High Density Array, Female Surface Mount Gold |
EDA/CAD Models | SEAF-50-06.0-L-06-2-A-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | High Density Array, Female | |
Number of Positions | 300 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 6 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 8mm, 9mm, 9.5mm, 12.5mm, 13mm, 15mm, 17mm, 19mm | |
Height Above Board | 0.238" (6.05mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 445,79000 Kč | 445,79 Kč |
| 10 | 378,82500 Kč | 3 788,25 Kč |
| 25 | 355,09280 Kč | 8 877,32 Kč |
| 50 | 338,15180 Kč | 16 907,59 Kč |
| 100 | 336,04780 Kč | 33 604,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 325 | 292,73474 Kč | 95 138,79 Kč |
| 650 | 274,54885 Kč | 178 456,75 Kč |
| Unit Price without VAT: | 445,79000 Kč |
|---|---|
| Unit Price with VAT: | 539,40590 Kč |


