
RPCE-01-E-00.50-BC-C5E | |
|---|---|
DigiKey Part Number | SAM15245-ND |
Manufacturer | |
Manufacturer Product Number | RPCE-01-E-00.50-BC-C5E |
Description | SEAL RECTANGULAR RECEPTACLE ETHE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Cable 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | RPCE-01-E-00.50-BC-C5E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Jack to Cable | |
Mounting Type | Panel Mount, Flange | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat5e, Industrial Environments - IP68 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,02000 Kč | 459,02 Kč |
| 10 | 425,00000 Kč | 4 250,00 Kč |
| 25 | 390,98280 Kč | 9 774,57 Kč |
| 50 | 339,96180 Kč | 16 998,09 Kč |
| 100 | 338,10980 Kč | 33 810,98 Kč |
| Unit Price without VAT: | 459,02000 Kč |
|---|---|
| Unit Price with VAT: | 555,41420 Kč |










